- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1839180000
1839180000
Weidmuller
Conn Terminal Block 2 POS 12.7mm Solder ST Thru-Hole 5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 2 POS 12.7mm Solder ST Thru-Hole 5A Box
Search Keywords: 1839180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1839180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:12.7 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5 A
-
Wire Size:6-26 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
20
$7.47
40
$7.24
100
$6.91
260
$6.34
500
$6.25
1,000
$6.16
2,500 +
$5.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments