- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1837650000
1837650000
Weidmuller
The 1837650000 is a 4-pole, 90-degree male header PCB plug-in connector with a 5.08 mm pitch for THT/THR solder connections.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1837650000 is a 4-pole, 90-degree male header PCB plug-in connector with a 5.08 mm pitch for THT/THR solder connections.
Search Keywords: 1837650000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1837650000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:18.5 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
720
Ships today, if you order in
Minimum Order Quantity:
60
Order Increment:
60
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
60
$2.171
120
$1.983
300
$1.801
540
$1.703
1,020
$1.651
2,520
$1.584
5,040
$1.517
7,500 +
$1.509
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments