- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1833640000
1833640000
Weidmuller
Conn Feed-Through Modular Terminal Block 5 POS Screw Cable Mount 24A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Modular Terminal Block 5 POS Screw Cable Mount 24A
Search Keywords: 1833640000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1833640000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Feed-Through Modular Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:3
-
Maximum Voltage Rating:690 V
-
Maximum Current Rating:24 A
-
Wire Size:13 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
600
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$11.62
25
$10.53
50
$10.06
100
$9.77
250
$9.24
500
$8.99
1,000 +
$8.85
Click for Quote
Log in
to unlock special pricing