- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1826770000
1826770000
Weidmuller
Conn Heavy-Duty Rectangular M 46Signal/1Ground POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy-Duty Rectangular M 46Signal/1Ground POS Crimp ST Panel Mount
Search Keywords: 1826770000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1826770000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy-Duty Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:46Signal/1Ground
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Manufacturer Stock:
10
can ship
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$29.91
10
$24.54
25
$22.73
50
$21.88
100
$21.15
250
$20.64
500 +
$20.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT