- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1826670001
1826670001
Weidmuller
Cable Gland - 1.38" (35.0mm) - Plastic - M32x1.5 - IP54 - Gray.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Gland - 1.38" (35.0mm) - Plastic - M32x1.5 - IP54 - Gray.
Search Keywords: 1826670001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1826670001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$29.146
10
$27.689
13
$26.304
25
$24.989
38
$23.740
50 +
$22.553
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT