- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1825980000
1825980000
Weidmuller
Terminal Block - Wire to Board - 4 Pole - 16AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - Wire to Board - 4 Pole - 16AWG
Search Keywords: 1825980000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1825980000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
28
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
28
Order Increment:
28
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
28
$1.310
252
$1.159
504
$1.112
1,008
$1.064
2,520
$1.001
5,012
$0.954
7,504
$0.926
10,024 +
$0.906
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments