- Home ›
- All Products›
- 1824571000
1824571000
Weidmuller
Cable Assembly 3 Position M8 Circular to 3 Position M8 Circular Plug to Receptacle PUR 0.25mm2 10m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 3 Position M8 Circular to 3 Position M8 Circular Plug to Receptacle PUR 0.25mm2 10m
Search Keywords: 1824571000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1824571000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444991
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$24.26
10
$21.65
25
$21.00
50
$20.39
100
$19.27
250
$18.76
500 +
$18.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments