help desk software
Image is representational - see mfr. specs

1821000000

Weidmuller

Conn Wire to Board M 14 POS 3.81mm Solder ST Thru-Hole Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Wire to Board M 14 POS 3.81mm Solder ST Thru-Hole Box
Search Keywords: 1821000000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1821000000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Through Hole
  • Pitch:
    3.81 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -50 to 120 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks can ship 6/18/26
Backorder
Price (USD)
Qty
Unit Price
30
$3.88
60
$3.76
120
$3.59
270
$3.48
510
$3.29
1,020
$3.24
2,520
$3.12
5,010 +
$3.08
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments