- Home ›
- All Products›
- 1818160300
1818160300
Weidmuller
Cable Assembly 19 Position M23 Circular Plug PUR 3m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 19 Position M23 Circular Plug PUR 3m
Search Keywords: 1818160300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1818160300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$75.88
5
$67.71
10
$65.69
25
$60.29
50
$59.38
100
$58.49
250 +
$56.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments