help desk software
Image is representational - see mfr. specs

1815200000

Weidmuller

Conn Modular Terminal Block F 2 POS ST Cable Mount 20A

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Modular Terminal Block F 2 POS ST Cable Mount 20A
Search Keywords: 1815200000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1815200000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    85366990
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Modular Terminal Block3837
  • Mounting:
    Cable Mount3828
  • Gender:
    F3821
  • Termination Method:
    N/A
  • Pitch:
    N/R
  • Number of Circuits:
    23829
  • Maximum Voltage Rating:
    3003826V
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12-26 AWG
  • Operating Temperature:
    -50 to 120 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately Buy all 6 in-stock or the regular minimum order quantity of 25
Stock lot only:
6
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks can ship 6/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.7068
25
$5.1880
100
$3.9090
250
$3.5370
500
$3.1980
1,000
$3.1220
2,500
$3.1070
5,000
$3.0910
7,500 +
$3.0760
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5