- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1811850000
Weidmuller
1811850000
Conn Terminal Block 3 POS 5mm Solder Thru-Hole 15A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 3 POS 5mm Solder Thru-Hole 15A Box
Search Keywords: 1811850000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1811850000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-28 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1811850000 RoHS compliant?
Yes, 1811850000 is RoHS compliant.
What is the lead time for 1811850000?
The standard lead time for 1811850000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$0.867
300
$0.705
1,000
$0.673
2,500
$0.618
5,000
$0.616
7,500
$0.601
10,000
$0.600
15,000 +
$0.594
Click for Quote
Log in
to unlock special pricing