- Home ›
- All Products›
- 1806200000
1806200000
Weidmuller
Cable coding system 14 - 22 mm 18 mm
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable coding system 14 - 22 mm 18 mm
Search Keywords: 1806200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1806200000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
200
$0.2208
1,000
$0.1739
2,600
$0.1664
5,000
$0.1639
7,600
$0.1614
25,000
$0.1511
50,000
$0.1488
100,000 +
$0.1466
Click for Quote
Log in
to unlock special pricing