- Home ›
- All Products›
- 1806180000
1806180000
Weidmuller
PVC cable maker, inscribable, (W x H) 12 x 9 mm, max. bundle ˜ 10 mm, transparent, 1806180000
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PVC cable maker, inscribable, (W x H) 12 x 9 mm, max. bundle ˜ 10 mm, transparent, 1806180000
Search Keywords: 1806180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1806180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
500
$0.1267
2,500
$0.0998
5,000
$0.0955
7,500
$0.0941
25,000
$0.0903
50,000
$0.0867
100,000
$0.0854
150,000 +
$0.0841
Click for Quote
Log in
to unlock special pricing