- Home ›
- All Products›
- 1805850000
1805850000
Weidmuller
Cable coding system 3 - 5 mm 5.8 mm
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable coding system 3 - 5 mm 5.8 mm
Search Keywords: 1805850000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1805850000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
Order Increment:
90
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
90
$0.2798
540
$0.2347
2,520
$0.2109
5,040
$0.2077
7,560
$0.1993
25,020
$0.1914
50,040 +
$0.1886
Click for Quote
Log in
to unlock special pricing