- Home ›
- All Products›
- 1805740000
1805740000
Weidmuller
Cable coding system 2 - 3.5 mm 5.8 mm
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable coding system 2 - 3.5 mm 5.8 mm
Search Keywords: 1805740000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1805740000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
150
$0.2498
1,050
$0.1968
2,550
$0.1883
5,100
$0.1854
7,500
$0.1827
25,050
$0.1709
50,100
$0.1684
100,050 +
$0.1658
Click for Quote
Log in
to unlock special pricing