- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1798740000
Weidmuller
1798740000
Conn Terminal Block SKT 8 POS 3.81mm Crimp RA Cable Mount 8A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block SKT 8 POS 3.81mm Crimp RA Cable Mount 8A Box
Search Keywords: 1798740000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1798740000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:SKT3821
-
Termination Method:Crimp3836
-
Pitch:3.81 mm
-
Number of Circuits:83829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:8 A
-
Wire Size:16-30 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1798740000 RoHS compliant?
Yes, 1798740000 is RoHS compliant.
What is the lead time for 1798740000?
The standard lead time for 1798740000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$8.12
25
$6.60
50
$6.59
100
$6.31
250
$5.79
500
$5.77
1,000
$5.63
2,500 +
$5.42
Click for Quote
Log in
to unlock special pricing