- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1798540000
1798540000
Weidmuller
PVC cable maker, inscribable, (W x H) 15 x 5 mm, max. bundle ˜ 4 mm, transparent, 1798540000
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PVC cable maker, inscribable, (W x H) 15 x 5 mm, max. bundle ˜ 4 mm, transparent, 1798540000
Search Keywords: 1798540000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1798540000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,000
$0.0685
3,000
$0.0539
8,000
$0.0516
25,000
$0.0501
50,000
$0.0488
100,000
$0.0468
150,000
$0.0461
250,000 +
$0.0454
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments