- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1793390000
Weidmuller
1793390000
Conn Shrouded Header (4 Sides) HDR 10 POS 3.81mm Solder RA Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header (4 Sides) HDR 10 POS 3.81mm Solder RA Thru-Hole Box
Search Keywords: 1793390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1793390000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1793390000 RoHS compliant?
Yes, 1793390000 is RoHS compliant.
What is the lead time for 1793390000?
The standard lead time for 1793390000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
36
$3.55
72
$3.44
252
$3.19
504
$3.01
1,008
$3.00
2,520
$2.86
5,004
$2.82
7,524 +
$2.81
Click for Quote
Log in
to unlock special pricing