- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1793140000
1793140000
Weidmuller
Conn Shrouded Header HDR 3 POS 3.81mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 3 POS 3.81mm Solder RA Thru-Hole Box
Search Keywords: 1793140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1793140000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
138 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
417
Ships today, if you order in
Minimum Order Quantity:
138
Order Increment:
138
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
138
$0.645
276
$0.632
552
$0.619
1,104
$0.606
2,622
$0.589
5,106
$0.577
7,590
$0.568
10,074 +
$0.560
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments