- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1792790000
1792790000
Weidmuller
Conn Terminal Block SKT 4 POS 3.81mm Screw RA Cable Mount 8A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 4 POS 3.81mm Screw RA Cable Mount 8A Box
Search Keywords: 1792790000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1792790000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:16-30 AWG
-
Operating Temperature:-25 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$4.01
100
$3.66
250
$2.81
500
$2.75
1,000
$2.73
2,500
$2.72
5,000
$2.71
7,500 +
$2.70
Click for Quote
Log in
to unlock special pricing