- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1781240000
1781240000
Weidmuller
The 1781240000 is a separation plate designed for use with WTW WF6-WF12 series bolt-type screw terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1781240000 is a separation plate designed for use with WTW WF6-WF12 series bolt-type screw terminals.
Search Keywords: 1781240000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1781240000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Partition Plate3365
-
Dimension:2.53362mm
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
20
$3.56
100
$2.77
260
$2.52
500
$2.32
1,000
$2.22
2,500
$2.15
5,000
$2.14
7,500 +
$2.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments