- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1775024001
1775024001
Weidmuller
Conn Shrouded Header M 4 POS 5.08mm Solder RA Thru-Hole Tape
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header M 4 POS 5.08mm Solder RA Thru-Hole Tape
Search Keywords: 1775024001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1775024001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
350 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:18.5 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
Order Increment:
350
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
350
$1.61
700
$1.54
1,050
$1.48
2,800
$1.44
5,250
$1.40
7,700
$1.38
10,150
$1.36
15,050 +
$1.34
Click for Quote
Log in
to unlock special pricing