- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1772980000
1772980000
Weidmuller
TERMINAL BLOCK, PLUGGABLE, 24POS, 14AWG; ; 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 24Positions; Wire Size
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TERMINAL BLOCK, PLUGGABLE, 24POS, 14AWG; ; 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 24Positions; Wire Size
Search Keywords: 1772980000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1772980000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$22.45
18
$20.04
36
$19.44
108
$17.84
252
$17.37
504
$17.10
1,008 +
$16.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments