- Home ›
- All Products›
- 1772340000
1772340000
Weidmuller
Cable gland, M50, 60 mm, Clamping range 30 to 38 mm, IP68, light gray, 1772340000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland, M50, 60 mm, Clamping range 30 to 38 mm, IP68, light gray, 1772340000
Search Keywords: 1772340000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1772340000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$15.96
30
$14.77
50
$14.55
100
$14.13
250
$13.55
500
$13.19
1,000 +
$12.99
Click for Quote
Log in
to unlock special pricing