- Home ›
- All Products›
- 1771460000
1771460000
Weidmuller
End plate 67.95 mm x 2 mm orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End plate 67.95 mm x 2 mm orange
Search Keywords: 1771460000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1771460000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
50
$1.024
250
$0.832
500
$0.795
1,000
$0.761
2,500
$0.729
5,000
$0.710
7,500
$0.699
10,000 +
$0.689
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments