- Home ›
- All Products›
- 1764820000
1764820000
Weidmuller
Conn Terminal Block 6 POS 5.08mm Solder Thru-Hole 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 6 POS 5.08mm Solder Thru-Hole 10A Box
Search Keywords: 1764820000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1764820000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
45
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
45
$3.50
100
$3.45
250
$3.25
500
$3.07
1,000
$3.02
2,500
$2.91
5,000
$2.86
7,500 +
$2.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments