- Home ›
- All Products›
- 1763280000
1763280000
Weidmuller
Cable coding system 10 - 317 mm 11.3 mm
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable coding system 10 - 317 mm 11.3 mm
Search Keywords: 1763280000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1763280000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.3087
1,000
$0.2432
2,500
$0.2326
5,000
$0.2261
7,500
$0.2199
25,000
$0.2112
50,000 +
$0.2080
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments