- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 175422
175422
Weidmuller
Conn Jumper 3 POS 3.5mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper 3 POS 3.5mm ST
Search Keywords: 175422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:175422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper
-
Pitch:3.5 mm
-
Number of Contacts:3
-
Maximum Current Rating:17.5 A
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$1.456
250
$1.183
500
$1.130
1,000
$1.082
2,500
$1.037
5,000
$1.009
7,500
$0.994
10,000 +
$0.979
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments