- Home ›
- All Products›
- 1753420000
1753420000
Weidmuller
Conn Terminal Block 3 POS 5.08mm Solder RA Cable Mount 20A Box
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Terminal Block 3 POS 5.08mm Solder RA Cable Mount 20A Box
Search Keywords: 1753420000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1753420000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,067
Can Ship immediately
Minimum Order Quantity:
87