- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1752994002
1752994002
Weidmuller
Conn Shrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole Tape
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole Tape
Search Keywords: 1752994002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1752994002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
265 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
265
Order Increment:
265
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
265
$1.47
530
$1.40
1,060
$1.34
2,650
$1.29
5,035
$1.25
7,685
$1.23
10,070 +
$1.21
Click for Quote
Log in
to unlock special pricing