- Home ›
- All Products›
- 1752200001
1752200001
Weidmuller
SlimFix Conductor and Cable Marker 12mm x 3.2mm Polyamide 66 White
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SlimFix Conductor and Cable Marker 12mm x 3.2mm Polyamide 66 White
Search Keywords: 1752200001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1752200001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
800
$0.1721
1,600
$0.1617
3,200
$0.1546
5,600
$0.1523
8,000
$0.1500
25,600
$0.1404
50,400
$0.1383
100,000 +
$0.1362
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments