- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1748450000
1748450000
Weidmuller
Conn Terminal Block SKT 30 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 30 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 1748450000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1748450000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
65 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:SKT3821
-
Termination Method:Crimp3836
-
Pitch:3.5 mm
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
65
Order Increment:
65
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
65
$1.74
130
$1.68
260
$1.61
520
$1.56
1,040
$1.47
2,535
$1.43
5,005
$1.40
7,540 +
$1.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments