- Home ›
- All Products›
- 1748150000
1748150000
Weidmuller
Conn Terminal Block F 34 POS 3.5mm Solder ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 34 POS 3.5mm Solder ST Cable Mount 10A Box
Search Keywords: 1748150000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1748150000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$22.89
24
$19.82
48
$19.24
72
$18.96
120
$18.19
264
$17.71
504 +
$17.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Conn Terminal Block F 34 POS 3.5mm Solder ST Cable Mount 10A Box
In Stock:
10
Minimum Order:
7