- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1745770000
1745770000
Weidmuller
The 1745770000 is a 10-pole, size 4 female heavy-duty connector insert from the HE series featuring a tension clamp connection ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1745770000 is a 10-pole, size 4 female heavy-duty connector insert from the HE series featuring a tension clamp connection.
Search Keywords: 1745770000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1745770000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:N/A
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:10Signal/1Ground
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Manufacturer Stock:
1,551
can ship
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$17.40
10
$15.86
25
$15.24
50
$14.78
100
$14.31
250
$13.70
500 +
$13.23
Click for Quote
Log in
to unlock special pricing