- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1739680000
1739680000
Weidmuller
Conn Jumper M 2 POS 10mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 2 POS 10mm ST
Search Keywords: 1739680000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1739680000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Jumper3636
-
Pitch:10 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:4003626V
-
Maximum Current Rating:57 A
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Manufacturer Stock:
900
can ship
Minimum Order Quantity:
25
Order Increment:
25
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
25
$2.68
100
$2.14
250
$1.87
500
$1.78
1,000
$1.65
2,500
$1.60
5,000
$1.59
7,500 +
$1.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments