- Home ›
- All Products›
- 1733651679
1733651679
Weidmuller
Cable Marker "U" Legend 4mm x 11.3mm PVC Yellow Multipack
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Marker "U" Legend 4mm x 11.3mm PVC Yellow Multipack
Search Keywords: 1733651679
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1733651679
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
300
$0.0994
2,500
$0.0783
5,000
$0.0749
7,500
$0.0738
25,000
$0.0708
50,000
$0.0680
100,000
$0.0670
150,000 +
$0.0660
Click for Quote
Log in
to unlock special pricing