Image is representational - see mfr. specs

1733290000

Weidmuller

Conn Modular Terminal Block 4 POS ST DIN Rail 33A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Modular Terminal Block 4 POS ST DIN Rail 33A
Search Keywords: 1733290000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1733290000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
Minimum Order Quantity:
17
ADD TO CART
Price (USD)
Qty
Unit Price
4
$3.72
10
$3.65
25
$3.58
50
$3.51
100
$3.44
250
$3.37
500
$3.29
1,000 +
$3.23
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
2669070000
2669070000
VIEW PRODUCT
Conn Modular Terminal Block 4 POS ST T DIN Rail 38A

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!