- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1730590001
Weidmuller
1730590001
SlimFix Conductor and Cable Marker 21mm x 3.2mm Polyamide 66 White
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
SlimFix Conductor and Cable Marker 21mm x 3.2mm Polyamide 66 White
Search Keywords: 1730590001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1730590001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Frequently Asked Questions
Is 1730590001 RoHS compliant?
Yes, 1730590001 is RoHS compliant.
What is the lead time for 1730590001?
The standard lead time for 1730590001 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
800
$0.1821
1,600
$0.1711
3,200
$0.1636
5,600
$0.1613
8,000
$0.1590
25,600
$0.1486
50,400
$0.1482
100,000 +
$0.1466
Click for Quote
Log in
to unlock special pricing