- Home ›
- All Products›
- 1729650000
1729650000
Weidmuller
Header - Male Pins - Shrouded - 18 Position - 0.138" (3.50mm) Pitch - 10A 250V IEC / 10A 150V UL - Vertical - Solder Terminati ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header - Male Pins - Shrouded - 18 Position - 0.138" (3.50mm) Pitch - 10A 250V IEC / 10A 150V UL - Vertical - Solder Termination - Through Hole.
Search Keywords: 1729650000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1729650000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$6.88
48
$5.59
96
$5.34
144
$5.18
288
$4.90
528
$4.83
1,008
$4.75
2,544 +
$4.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments