- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172900
172900
Weidmuller
Conn Shrouded Header M 16 POS 5.08mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header M 16 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 172900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:172900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:7 A
-
Termination Method:Solder
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
60
$3.33
120
$3.18
300
$3.09
540
$2.92
1,020
$2.87
2,520
$2.77
5,040
$2.72
7,500 +
$2.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments