- Home ›
- All Products›
- 1727770003
1727770003
Weidmuller
Cable coding system 7 - 40 mm 10 mm
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable coding system 7 - 40 mm 10 mm
Search Keywords: 1727770003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1727770003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
320
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
320
Order Increment:
320
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
320
$0.694
640
$0.663
1,280
$0.634
2,560
$0.608
5,120
$0.599
7,680
$0.590
10,240
$0.581
15,040 +
$0.573
Click for Quote
Log in
to unlock special pricing