- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1727740004
1727740004
Weidmuller
SlimFix Conductor and Cable Marker 24mm x 15mm Polyamide 66 Yellow
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SlimFix Conductor and Cable Marker 24mm x 15mm Polyamide 66 Yellow
Search Keywords: 1727740004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1727740004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
320
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
180
can ship
Minimum Order Quantity:
320
Order Increment:
320
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$0.6487
320
$0.5897
640
$0.5808
1,280
$0.5633
2,560
$0.5315
5,120
$0.5170
7,680
$0.5032
10,240
$0.4957
15,040 +
$0.4882
Click for Quote
Log in
to unlock special pricing