- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 172770
172770
Weidmuller
Conn Terminal Block SKT 18 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 18 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 172770
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:172770
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Pitch:3.5 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$11.91
25
$10.80
54
$10.31
108
$10.01
270
$9.46
540
$9.21
1,026 +
$9.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Conn Terminal Block SKT 18 POS 3.5mm Crimp ST Cable Mount 10A Box
In Stock:
34
Minimum Order:
5