- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1725710000
1725710000
Weidmuller
Conn Shrouded Header HDR 16 POS 5.08mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 16 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 1725710000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1725710000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
460
can ship
Minimum Order Quantity:
20
Order Increment:
20
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
20
$7.48
40
$7.25
100
$6.92
260
$6.36
500
$6.26
1,000
$6.17
2,500 +
$5.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments