- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1725260000
1725260000
Weidmuller
Conn Shrouded Header HDR 22 POS 5.08mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 22 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords: 1725260000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1725260000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$10.29
30
$9.97
50
$9.52
100
$9.25
250
$8.74
500
$8.51
1,000 +
$8.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments