- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1722420000
1722420000
Weidmuller
Conn PC Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 10A
Search Keywords: 1722420000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1722420000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
70
$1.48
280
$1.37
560
$1.31
1,050
$1.29
2,520
$1.26
5,040
$1.22
7,560
$1.20
10,010 +
$1.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments