- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 1720760000
1720760000
Weidmuller
Conn Modular Terminal Block 4 POS ST T DIN Rail 10A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Modular Terminal Block 4 POS ST T DIN Rail 10A
Search Keywords: 1720760000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1720760000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight3817
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Buy all 26 in-stock or the regular minimum order quantity of 50
Stock lot only:
26
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
1
$6.2381
50
$5.6710
100
$4.8110
250
$4.0980
500
$3.7470
1,000
$3.3470
2,500
$3.2210
5,000
$3.2050
7,500 +
$3.1890
Click for Quote
Log in
to unlock special pricing