- Home ›
- All Products›
- 1720680000
1720680000
Weidmuller
Cable tie, polyamide, (L x W) 750 x 7.5 mm, bundle-˜ 35 to 220 mm, natural, -40 to 85 °C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cable tie, polyamide, (L x W) 750 x 7.5 mm, bundle-˜ 35 to 220 mm, natural, -40 to 85 °C
Search Keywords: 1720680000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1720680000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
249
Can Ship immediately
You may purchase all in-stock quantity of 249
Stock lot only:
249
Minimum Order Quantity:
334
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$0.6852
334
$0.6229
500
$0.5061
1,000
$0.4834
2,500
$0.4562
5,000
$0.4437
7,500
$0.4370
10,000
$0.4305
15,000 +
$0.4240
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments