- Home ›
- All Products›
- 1719850000
1719850000
Weidmuller
Cable coding system 6 - 10 mm 11.4 mm
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable coding system 6 - 10 mm 11.4 mm
Search Keywords: 1719850000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1719850000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
500
can ship
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.2915
1,000
$0.2738
2,500
$0.2619
5,000
$0.2545
7,500
$0.2475
25,000
$0.2378
50,000 +
$0.2342
Click for Quote
Log in
to unlock special pricing