- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1718411044
1718411044
Weidmuller
The 1718411044 is a white, 12 x 4 mm insert marker made from Polyamide 66 for conductor and cable identification.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1718411044 is a white, 12 x 4 mm insert marker made from Polyamide 66 for conductor and cable identification.
Search Keywords: 1718411044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1718411044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Material:Polyamide 6/6
-
Marker Color:White
-
Maximum Cable Diameter:40 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,200
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
320
Order Increment:
320
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
320
$0.1179
1,280
$0.1153
2,560
$0.1136
5,120
$0.1119
10,240
$0.1102
25,280
$0.1085
50,240
$0.1069
100,160 +
$0.1053
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments